This website requires JavaScript.
no-image

* Images are for reference only

RUT3216JR160CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RUT3216JR160CS
JLCPCB Part #
C17525695
Package
1206
Description
-55℃~+155℃ 160mΩ 333mW Thick Film Resistor ±150ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1709
200+ $0.0683
500+ $0.0659
1000+ $0.0648

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons