
* Images are for reference only
CY8C6245LQI-S3D42
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C6245LQI-S3D42
- JLCPCB Part #
- C6815065
- Package
- QFN-68(8x8)
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz、150MHz 12bit 256Byte 32 Bit 512KB 53 7bit、8bit ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH QFN-68(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3755
260+
$4.9380
520+
$4.7739
1040+
$4.6919
Related Products