
- Manufacturer
- MFR.Part #
- 337TTA050M
- JLCPCB Part #
- C6807500
- Package
- Plugin,D10xL26mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 26mm 330uF 50V 565mA@120Hz 602.9mΩ@120Hz ±20% Plugin,D10xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D10xL26mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 602.9mΩ@120Hz | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 26mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 565mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
337TTA050M
Extended- Manufacturer
- MFR.Part #
- 337TTA050M
- JLCPCB Part #
- C6807500
- Package
- Plugin,D10xL26mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 26mm 330uF 50V 565mA@120Hz 602.9mΩ@120Hz ±20% Plugin,D10xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 337TTA050M
- JLCPCB Part #
- C6807500
- Package
- Plugin,D10xL26mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 26mm 330uF 50V 565mA@120Hz 602.9mΩ@120Hz ±20% Plugin,D10xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
337TTA050M Specifications
337TTA050M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D10xL26mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 602.9mΩ@120Hz | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 26mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 565mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 337TTA050M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

337TTA050M Documents
337TTA050M datasheets or manufacturer documentation.
Datasheet: 337TTA050M Datasheet (PDF)
337TTA050M Schematic Symbol & PCB Footprint
The 337TTA050M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.