
* Images are for reference only
776522-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776522-4
- JLCPCB Part #
- C17405085
- Package
- P=4.5mm
- Description
- -40℃~+125℃ 1 4.5mm Black Glass-Fiber Reinforced PBT UL94HB P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6920
10+
$2.6291
27+
$2.5872
108+
$2.5452
Welcome back, may I help you?