
* Images are for reference only
SXT32412DD17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD17-22.1184M
- JLCPCB Part #
- C5959211
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 22.1184MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2969
200+
$0.5175
500+
$0.4998
1000+
$0.4918
Related Products

SXT32412DD27-22.1184M
Suntsu Electronics, Inc.
$1.2985

SXT32412FD17-22.1184M
Suntsu Electronics, Inc.
$1.3981

SXT32412DB17-22.1184M
Suntsu Electronics, Inc.
$1.2744

SXT32418AA07-14.31818M
Suntsu Electronics, Inc.
$0.6252

SXT32414BA27-14.31818M
Suntsu Electronics, Inc.
$0.9964

SXT3248CC27-14.31818M
Suntsu Electronics, Inc.
$0.7393