
* Images are for reference only
SXT3248FC38-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC38-11.0592M
- JLCPCB Part #
- C6710684
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11.0592MHz 250Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9353
200+
$0.3745
500+
$0.3616
1000+
$0.3552
Related Products

SXT32418FC38-11.0592M
Suntsu Electronics, Inc.
$0.8019

SXT3248DC38-11.0592M
Suntsu Electronics, Inc.
$0.8341

SXT3248CC38-11.0592M
Suntsu Electronics, Inc.
$0.8003

SXT32412FD07-18.432M
Suntsu Electronics, Inc.
$1.3949

SXT32410FB38-14.7456M
Suntsu Electronics, Inc.
$1.4689

ECS-163.8-18-33-JGN-TR
ECS
$0.1040