
* Images are for reference only
SXT32419BA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA48-24.576M
- JLCPCB Part #
- C6708005
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 24.576MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7237
200+
$0.2895
500+
$0.2799
1000+
$0.2750
Related Products

SXT32418BA48-24.576M
Suntsu Electronics, Inc.
$0.6851

SXT32416BA48-24.576M
Suntsu Electronics, Inc.
$0.9118

SXT32419AA48-24.576M
Suntsu Electronics, Inc.
$0.6819

SXT32411BA27-19.6608M
Suntsu Electronics, Inc.
$0.9649

SXT32419BA07-12.000M
Suntsu Electronics, Inc.
$0.7140

SXT32412FA27-29.4912M
Suntsu Electronics, Inc.
$1.1932