
* Images are for reference only
SXT32413BA38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA38-44.000M
- JLCPCB Part #
- C6705903
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 13pF 40Ω 44MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9913
200+
$0.7946
500+
$0.7689
1000+
$0.7560
Related Products

SXT32414BA38-44.000M
Suntsu Electronics, Inc.
$1.9913

SXT32417BA38-44.000M
Suntsu Electronics, Inc.
$1.9913

SXT32411BA38-44.000M
Suntsu Electronics, Inc.
$1.9913

QT325G-14.31818MDHV-T
QST Products, LLC
$0.6386

SXT32415BB27-16.384M
Suntsu Electronics, Inc.
$1.0230

SXT32419CA16-13.000M
Suntsu Electronics, Inc.
$0.9040