
* Images are for reference only
SXT32413BA27-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA27-36.000M
- JLCPCB Part #
- C6705887
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 36MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3962
200+
$0.5582
500+
$0.5389
1000+
$0.5292
Related Products

SXT32416BA27-36.000M
Suntsu Electronics, Inc.
$1.3962

SXT32413BA27-32.000M
Suntsu Electronics, Inc.
$1.1292

SXT32410BA27-36.000M
Suntsu Electronics, Inc.
$1.3962

SXT3248AA27-16.000M
Suntsu Electronics, Inc.
$1.0311

SXT32417CC38-30.000M
Suntsu Electronics, Inc.
$0.7576

SXT32412AA27-40.000M
Suntsu Electronics, Inc.
$0.6659