
* Images are for reference only
SXT32412FD38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD38-25.000M
- JLCPCB Part #
- C6705716
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 25MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5271
200+
$0.2106
500+
$0.2041
1000+
$0.1993
Related Products

SXT32412FD38-26.000M
Suntsu Electronics, Inc.
$1.3467

SXT32412FA38-25.000M
Suntsu Electronics, Inc.
$0.9193

SXT32412FC38-25.000M
Suntsu Electronics, Inc.
$0.9546

SXT32418DA17-27.000M
Suntsu Electronics, Inc.
$0.9193

SXT32418BB48-16.384M
Suntsu Electronics, Inc.
$1.0301

SXT3248FC17-19.200M
Suntsu Electronics, Inc.
$1.3628