
* Images are for reference only
SXT22418EE07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE07-12.288M
- JLCPCB Part #
- C5951286
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9723
200+
$0.3889
500+
$0.3745
1000+
$0.3697
Related Products

SXT22418EE27-12.288M
Suntsu Electronics, Inc.
$0.9771

SXT22412EE07-12.288M
Suntsu Electronics, Inc.
$0.9723

SXT22417EE07-12.288M
Suntsu Electronics, Inc.
$0.9723

FA-20H 12.0000MD30X-AB0
Seiko Epson
$0.2736

SXT22410EB27-27.000M
Suntsu Electronics, Inc.
$2.2772

SXT22417DA17-27.000M
Suntsu Electronics, Inc.
$1.3178