
* Images are for reference only
SXT22419DC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC27-13.560M
- JLCPCB Part #
- C6699530
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6129
200+
$0.2445
500+
$0.2365
1000+
$0.2333
Related Products

SXT22417DC27-13.560M
Suntsu Electronics, Inc.
$0.6129

SXT22419DC17-13.560M
Suntsu Electronics, Inc.
$0.6113

SXT22419CC27-13.560M
Suntsu Electronics, Inc.
$0.5920

SXT22419CC17-50.000M
Suntsu Electronics, Inc.
$1.3447

SXT22411CC07-12.000M
Suntsu Electronics, Inc.
$2.1908

SXT2247AA07-32.000M
Suntsu Electronics, Inc.
$1.2466