SXT32410ED07-12.000M
Extended
* Images are for reference only

SXT32410ED07-12.000M

Attributes
Value
MFR.Part #
SXT32410ED07-12.000M
JLCPCB Part #
C6525564
Package
SMD3225-4P
Description
0℃~+70℃ 100Ω 10pF 12MHz ±15ppm ±20ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackageSMD3225-4P
Load Capacitance10pF
Operating Temperature0℃~+70℃
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency Stability±20ppm
Frequency12MHz