
* Images are for reference only
SXT22412DC16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC16-40.000M
- JLCPCB Part #
- C6697252
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 40MHz 50Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2270
200+
$0.4905
500+
$0.4744
1000+
$0.4664
Related Products

SXT22412DD16-40.000M
Suntsu Electronics, Inc.
$1.2415

SXT22412DC16-30.000M
Suntsu Electronics, Inc.
$0.7784

SXT22410DC16-40.000M
Suntsu Electronics, Inc.
$2.1951

SXT22419DD16-22.1184M
Suntsu Electronics, Inc.
$1.0935

SXT22419CA48-19.200M
Suntsu Electronics, Inc.
$1.2109

SXT22421DC16-37.400M
Suntsu Electronics, Inc.
$1.1016