
* Images are for reference only
SXT22411CC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CC17-50.000M
- JLCPCB Part #
- C6693358
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3435
200+
$0.5368
500+
$0.5191
1000+
$0.5095
Related Products

SXT22412CC17-50.000M
Suntsu Electronics, Inc.
$1.3435

SXT22411CB17-50.000M
Suntsu Electronics, Inc.
$1.3323

SXT22416CC17-50.000M
Suntsu Electronics, Inc.
$1.3435

SXT22416BB48-26.000M
Suntsu Electronics, Inc.
$0.8228

SXT22410FB16-24.000M
Suntsu Electronics, Inc.
$1.5428

SXT22414CB48-14.31818M
Suntsu Electronics, Inc.
$1.1957