
* Images are for reference only
SXT21419CA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CA07-50.000M
- JLCPCB Part #
- C6692328
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 19pF 50MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4640
200+
$0.5850
500+
$0.5657
1000+
$0.5561
Related Products

SXT21419CC07-50.000M
Suntsu Electronics, Inc.
$1.4881

SXT21419CB07-50.000M
Suntsu Electronics, Inc.
$1.4769

SXT21418CA07-50.000M
Suntsu Electronics, Inc.
$1.4640

SXT21414AA16-24.000M
Suntsu Electronics, Inc.
$1.2053

SXT21412FE16-27.000M
Suntsu Electronics, Inc.
$1.8304

SXT21415DC38-16.384M
Suntsu Electronics, Inc.
$1.1748