
* Images are for reference only
SXT1148FD16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FD16-27.120M
- JLCPCB Part #
- C6690829
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 150Ω 27.12MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT2148FD16-27.120M
Suntsu Electronics, Inc.
$1.6419

SXT1148DD16-27.120M
Suntsu Electronics, Inc.
$0.9617

SXT1148FC16-27.120M
Suntsu Electronics, Inc.
$1.0582

SXT1148AA16-24.000M
Suntsu Electronics, Inc.
$0.9569

SXT11412FC38-40.000M
Suntsu Electronics, Inc.
$0.9617

416F26025ISR
CTS Electronic Components
$1.0984