
* Images are for reference only
SXT32418ED38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED38-32.000M
- JLCPCB Part #
- C6267369
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 32MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1597
200+
$0.4633
500+
$0.4472
1000+
$0.4408
Related Products

SXT32418ED38-12.000M
Suntsu Electronics, Inc.
$1.1018

SXT32418ED38-36.000M
Suntsu Electronics, Inc.
$1.6423

SXT32410ED38-32.000M
Suntsu Electronics, Inc.
$0.9748

SXT3248FE07-27.000M
Suntsu Electronics, Inc.
$1.5458

Q 19,20-JXS32-12-10/10-WA-LF
Jauch Quartz
$0.9153

SXT32418BA07-52.000M
Suntsu Electronics, Inc.
$0.9346