
* Images are for reference only
SXT21410EE16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE16-48.000M
- JLCPCB Part #
- C6690705
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 10pF 48MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2128
200+
$0.4842
500+
$0.4681
1000+
$0.4601
Related Products

SXT21410EE17-48.000M
Suntsu Electronics, Inc.
$1.2144

SXT22410EE16-48.000M
Suntsu Electronics, Inc.
$2.3468

SXT21418EE16-48.000M
Suntsu Electronics, Inc.
$1.4316

SXT21412DD07-16.384M
Suntsu Electronics, Inc.
$1.1839

SXT21420BA27-20.000M
Suntsu Electronics, Inc.
$1.2611

SXT21419DC27-26.000M
Suntsu Electronics, Inc.
$2.6315