
* Images are for reference only
SXT21410DC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DC27-24.000M
- JLCPCB Part #
- C6690573
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 120Ω 24MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0926
200+
$0.8348
500+
$0.8075
1000+
$0.7930
Related Products

SXT21410EC27-24.000M
Suntsu Electronics, Inc.
$2.4031

SXT21410FC27-24.000M
Suntsu Electronics, Inc.
$2.7939

SXT21410DA27-24.000M
Suntsu Electronics, Inc.
$1.9366

SXT21419EB27-22.1184M
Suntsu Electronics, Inc.
$1.1404

SXT2148DA38-40.000M
Suntsu Electronics, Inc.
$1.5924

SXT2148DA48-27.120M
Suntsu Electronics, Inc.
$1.4509