
* Images are for reference only
SXT21410AA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410AA27-50.000M
- JLCPCB Part #
- C6690336
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4328
200+
$0.5725
500+
$0.5532
1000+
$0.5436
Related Products

SXT21417AA27-50.000M
Suntsu Electronics, Inc.
$1.4328

SXT21410AA07-50.000M
Suntsu Electronics, Inc.
$1.4264

SXT21410AA27-52.000M
Suntsu Electronics, Inc.
$1.8316

SXT21412CB16-52.000M
Suntsu Electronics, Inc.
$1.8686

C1E-48.000-12-1530-X-R
AKER
$0.7028

SXT21410FB48-40.000M
Suntsu Electronics, Inc.
$2.8849