
* Images are for reference only
SVT1560VB_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SVT1560VB_R2_00001
- JLCPCB Part #
- C6689288
- Package
- TO-277B
- Description
- -55℃~+150℃ 1 Independent 15A 250uA@60V 300A 510mV@15A 60V TO-277B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1771
200+
$0.0707
500+
$0.0683
1000+
$0.0672