
* Images are for reference only
SFM210-LPPE-S11-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S11-ST-BK
- JLCPCB Part #
- C6672874
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 11P 1A 1mm 2.1mm Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8528
200+
$1.1386
500+
$1.1016
1000+
$1.0823
Related Products

SFM210-LPPE-S17-ST-BK
Sullins Connector Solutions
$4.2373

SFM210-LPPE-D11-ST-BK
Sullins Connector Solutions
$4.9738

SFM210-LPPE-S10-ST-BK
Sullins Connector Solutions
$2.6614

861-87-014-10-001101
Preci-Dip
$6.6703

SFM210-LPSE-S04-ST-BK
Sullins Connector Solutions
$2.2642

SFM210-LPPE-S21-ST-BK
Sullins Connector Solutions
$4.9754