
* Images are for reference only
RP402N391E-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP402N391E-TR-FE
- JLCPCB Part #
- C6661455
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 3.9V 600mV~4.8V 800mA Boost Boost Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7436
200+
$0.6965
500+
$0.6740
1000+
$0.6611
Related Products