DCM251515H-393HF
Extended
* Images are for reference only

DCM251515H-393HF

Attributes
Value
MFR.Part #
DCM251515H-393HF
JLCPCB Part #
C6595876
Package
-
Description
-55℃~+130℃ 1.1Ω 1.5kV 2 39mH@10kHz 800mA - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerITG Electronics, Inc.
Package-
Operating Temperature-55℃~+130℃
Voltage Withstand1.5kV
Number of Lines2
Current Rating800mA
Inductance @ Frequency39mH@10kHz
DC Resistance(DCR)1.1Ω