
* Images are for reference only
MF5WS-6.8Ω-1%-MB
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- MF5WS-6.8Ω-1%-MB
- JLCPCB Part #
- C714653
- Package
- Plugin
- Description
- -55℃~+125℃ 6.8Ω Metal Film Resistor ±1% ±200ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 252
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$0.1708
50+
$0.1359
150+
$0.1210
1000+
$0.0940
2000+
$0.0856
5000+
$0.0806
Related Products