


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-323-3 | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 1.3kΩ | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTC113ZUA-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SOT-323-3 | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 1.3kΩ | |
| Pd - Power Dissipation | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC113ZUA-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTC113ZUA-TP datasheets or manufacturer documentation.
Datasheet: DTC113ZUA-TP Datasheet (PDF)
The DTC113ZUA-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.