G7L-2A-BUBJ-CB-DC110
Extended
* Images are for reference only

G7L-2A-BUBJ-CB-DC110

Attributes
Value
Manufacturer
MFR.Part #
G7L-2A-BUBJ-CB-DC110
JLCPCB Part #
C6563990
Package
-
Description
-25℃~+60℃ 110V 250V@AC 25A 30ms 30ms AgSnIn Two sets normally open: 2A (DPST - normally open) - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+60℃
Switching Voltage(Max)250V@AC
Contact FormTwo normally open: 2A (DPST-NO)
Coil Rated Power2.3W
Operate Time30ms
Switching Current(Max)25A
Contact MaterialAgSnIn
Coil Voltage110V
Release Time30ms
Contact Rating30A@280VAC
Contact Resistance100mΩ