
* Images are for reference only
750313975
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750313975
- JLCPCB Part #
- C17472765
- Package
- SMD
- Description
- 1.5kV 8~32V SMD Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$6.2731
10+
$6.1120
30+
$6.0057
100+
$5.8993
Welcome back, may I help you?