Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 750313109
750313109 - 1
750313109 - 2
750313109 - 3
Extended1/3
* Images are for reference only
750313109
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
750313109
JLCPCB Part #
C17275490
Package
SMD
Description
1.5uH 2 2 2.3A 36V~57V 3kV 44uH 4:1:1:2.5 5V ±10% SMD Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD
Inductance44uH
Primary Side Voltage36V~57V
Output Current2.3A
Tolerance±10%
Secondary Side Voltage5V
Isolation Voltage(Vrms)3kV
Leakage Inductance1.5uH
Secondary Winding2
Turns Ratio4:1:1:2.5
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 750313109
750313109

* Images are for reference only

750313109

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
750313109
JLCPCB Part #
C17275490
Package
SMD
Description
1.5uH 2 2 2.3A 36V~57V 3kV 44uH 4:1:1:2.5 5V ±10% SMD Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

750313109

* Images are for reference only

750313109
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
750313109
JLCPCB Part #
C17275490
Package
SMD
Description
1.5uH 2 2 2.3A 36V~57V 3kV 44uH 4:1:1:2.5 5V ±10% SMD Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

750313109 Specifications

750313109 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD
Inductance44uH
Primary Side Voltage36V~57V
Output Current2.3A
Tolerance±10%
Secondary Side Voltage5V
Isolation Voltage(Vrms)3kV
Leakage Inductance1.5uH
Secondary Winding2
Turns Ratio4:1:1:2.5
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750313109. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

750313109 Schematic Symbol & PCB Footprint

The 750313109 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.