
* Images are for reference only
750311564
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750311564
- JLCPCB Part #
- C17454010
- Package
- SMD
- Description
- 1.5kV 10~40V SMD Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$12.5783
10+
$12.0242
30+
$11.0624
100+
$10.2247
Welcome back, may I help you?