


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-10P,28.7x22mm | |
| Inductance | 10uH | |
| Primary Side Voltage | 3V~24V | |
| Output Current | 150mA | |
| Tolerance | ±10% | |
| Secondary Side Voltage | 300V | |
| Isolation Voltage(Vrms) | 1kV | |
| Leakage Inductance | 300nH | |
| Secondary Winding | Single-channel | |
| Turns Ratio | 1:10 | |
| Primary Winding(s) | Single-channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
750032052 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-10P,28.7x22mm | |
| Inductance | 10uH | |
| Primary Side Voltage | 3V~24V | |
| Output Current | 150mA | |
| Tolerance | ±10% | |
| Secondary Side Voltage | 300V | |
| Isolation Voltage(Vrms) | 1kV | |
| Leakage Inductance | 300nH | |
| Secondary Winding | Single-channel | |
| Turns Ratio | 1:10 | |
| Primary Winding(s) | Single-channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750032052. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 750032052 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.