
* Images are for reference only
74HCT14PW,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT14PW,118
- JLCPCB Part #
- C5968
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 1.9V~2.1V 2uA 3.7V 34ns@4.5V,50pF 4.5V~5.5V 400mV 4mA 4mA 6 74HCT Schmitt trigger TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43912
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 43902
In-stock Item Pricing
Qty Unit Price
1+
$0.2179
50+
$0.1700
150+
$0.1495
500+
$0.1238
2500+
$0.1125
5000+
$0.1056
Related Products
Welcome back, may I help you?