
* Images are for reference only
74HC4067PW-Q100J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4067PW-Q100J
- JLCPCB Part #
- C547039
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1 16:1 26ns 29ns 2V~10V 90Ω 9ns TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2637
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2632
In-stock Item Pricing
Qty Unit Price
1+
$1.2349
10+
$1.0208
30+
$0.9033
100+
$0.7712
500+
$0.7117
1000+
$0.6859
Related Products