
* Images are for reference only
74HC4066PW,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4066PW,118
- JLCPCB Part #
- C5650
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 15ns 180MHz 1:1 2V~10V 38ns 38ns 4 54Ω 8pF TSSOP-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16993
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 16924
In-stock Item Pricing
Qty Unit Price
1+
$0.4412
10+
$0.3510
30+
$0.3140
100+
$0.2657
500+
$0.2448
1000+
$0.2319
Related Products