
* Images are for reference only
74HC164
Extended
- Manufacturer
- GR
- MFR.Part #
- 74HC164
- JLCPCB Part #
- C18164492
- Package
- SOP-14
- Description
- 0℃~+70℃ 1 24ns@5V,16pF 2V~6V 74HC 8 Serial-to-Parallel SOP-14 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37670
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 37493
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0518
300+
$0.0448
1000+
$0.0395
5000+
$0.0355
10000+
$0.0334
Related Products
Welcome back, may I help you?