
* Images are for reference only
74AUP2G80DC,125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AUP2G80DC,125
- JLCPCB Part #
- C546149
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+125℃ 0.6pF 1、1 2 2.7ns@3V,30pF 400ps 4mA 4mA 550MHz 74AUP Series 800mV~3.6V 900nA D-Type Rising Edge VSSOP-8-0.5mm Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.4452
10+
$0.4355
30+
$0.4291
100+
$0.4226
Related Products
Welcome back, may I help you?