
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-12P,12.9x9.2mm | |
| Inductance | 224.6uH | |
| Tolerance | ±35% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | Three channels | |
| Leakage Inductance | 300nH | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Primary Winding(s) | Three channels |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
749196108 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD-12P,12.9x9.2mm | |
| Inductance | 224.6uH | |
| Tolerance | ±35% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | Three channels | |
| Leakage Inductance | 300nH | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Primary Winding(s) | Three channels |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 749196108. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 749196108 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.