
* Images are for reference only
SXT3248FB16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB16-11.0592M
- JLCPCB Part #
- C6537621
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 250Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9210
200+
$0.3671
500+
$0.3559
1000+
$0.3494
Related Products

SXT3248EB16-11.0592M
Suntsu Electronics, Inc.
$0.8646

SXT3248FA16-11.0592M
Suntsu Electronics, Inc.
$0.9097

SXT3248FE16-11.0592M
Suntsu Electronics, Inc.
$0.9548

C3E-24.576-12-1015-CT
AKER
$1.4072

SXT32422AA38-30.000M
Suntsu Electronics, Inc.
$0.9113

SXT3248EB27-29.4912M
Suntsu Electronics, Inc.
$1.1303