
* Images are for reference only
SXT3248EC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC07-16.384M
- JLCPCB Part #
- C6537346
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 70Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2592
200+
$0.5034
500+
$0.4857
1000+
$0.4776
Related Products

SXT3248DC07-16.384M
Suntsu Electronics, Inc.
$1.1595

SXT3248EE07-16.384M
Suntsu Electronics, Inc.
$1.3074

SXT3248ED07-16.384M
Suntsu Electronics, Inc.
$1.2833

SXT3248ED48-22.1184M
Suntsu Electronics, Inc.
$1.3476

SXT32411CA07-19.6608M
Suntsu Electronics, Inc.
$0.9697

SXT3248DB38-29.4912M
Suntsu Electronics, Inc.
$1.0678