
* Images are for reference only
SXT32420CA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CA07-19.200M
- JLCPCB Part #
- C6536026
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19.2MHz 20pF 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
200+
$0.4392
500+
$0.4247
1000+
$0.4166
Related Products

SXT32420CA27-19.200M
Suntsu Electronics, Inc.
$1.1034

SXT32420BA07-19.200M
Suntsu Electronics, Inc.
$1.0777

SXT32410CA07-19.200M
Suntsu Electronics, Inc.
$1.1002

SXT32419BB17-50.000M
Suntsu Electronics, Inc.
$0.5646

SXT32419CB17-25.000M
Suntsu Electronics, Inc.
$0.8284

SXT32410DA17-24.576M
Suntsu Electronics, Inc.
$0.9201