
* Images are for reference only
SXT32418FC17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC17-12.000M
- JLCPCB Part #
- C6535875
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12MHz 18pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2230
200+
$0.4886
500+
$0.4725
1000+
$0.4645
Related Products

SXT22418FC17-12.000M
Suntsu Electronics, Inc.
$1.1748

SXT32418FA17-12.000M
Suntsu Electronics, Inc.
$1.1571

SXT32418FC17-13.000M
Suntsu Electronics, Inc.
$1.0430

SXT32418CB38-30.000M
Suntsu Electronics, Inc.
$0.7296

YC30MFBCD2XT
Yajingxin
$0.0683

SXT32418EA27-38.400M
Suntsu Electronics, Inc.
$1.3339