* Images are for reference only
CMR08F393JODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F393JODR
- JLCPCB Part #
- C6534975
- Package
- -
- Description
- ±5% 500V 0.039uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F393JODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F393JODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F393JODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F393JODR datasheets or manufacturer documentation.
Datasheet: CMR08F393JODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170333J250BB
Cornell Dubilier Electronics
$1.1325
AFC685M35C12T-F
Cornell Dubilier Electronics
$0.1545
LP182M063E1P3
Cornell Dubilier Electronics
$3.1965
AXLH681P063EH
Cornell Dubilier Electronics
$6.102
FCP0603C101G-K1
Cornell Dubilier Electronics
$0.2078
150333J630EC
Cornell Dubilier Electronics
$0.8415