
* Images are for reference only
CMR06F112GPDR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F112GPDR
- JLCPCB Part #
- C6534839
- Package
- -
- Description
- -55℃~+150℃ 1.1nF 13.2mm 16.5mm 500V ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.5519
195+
$28.5503
495+
$27.5970
1005+
$27.1253
Related Products

CMR06F102GPDR
Cornell Dubilier Electronics
$68.7470

CMR06F112JPDR
Cornell Dubilier Electronics
$68.7470

CMR06F132GPDR
Cornell Dubilier Electronics
$77.5563

CD4FD131GO3
Cornell Dubilier Electronics
$38.9022

CDS30FD153JO3
Cornell Dubilier Electronics
$85.8246

CD30FD183FO3
Cornell Dubilier Electronics
$101.4515