
* Images are for reference only
SXT32417DA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA38-16.384M
- JLCPCB Part #
- C6531367
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16.384MHz 17pF 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1266
200+
$0.4500
500+
$0.4339
1000+
$0.4275
Related Products

SXT32418DA38-16.384M
Suntsu Electronics, Inc.
$1.1266

SXT32417DC38-16.384M
Suntsu Electronics, Inc.
$1.1748

SXT32417BA38-16.384M
Suntsu Electronics, Inc.
$1.0028

SXT32417BB48-50.000M
Suntsu Electronics, Inc.
$0.5689

SXT32415CA38-16.384M
Suntsu Electronics, Inc.
$1.0510

SXT3248FA17-22.1184M
Suntsu Electronics, Inc.
$1.3644