
* Images are for reference only
SXT32417BA48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA48-29.4912M
- JLCPCB Part #
- C6531053
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 29.4912MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9745
200+
$0.3892
500+
$0.3763
1000+
$0.3699
Related Products

SXT32419BA48-29.4912M
Suntsu Electronics, Inc.
$0.9745

SXT32417DA48-29.4912M
Suntsu Electronics, Inc.
$1.0549

SXT32412BA48-29.4912M
Suntsu Electronics, Inc.
$0.9745

SXT32413DC16-14.31818M
Suntsu Electronics, Inc.
$1.1112

C3E-30.000-10-1520-R
AKER
$0.4214

SXT32410FB38-27.120M
Suntsu Electronics, Inc.
$1.0517