
* Images are for reference only
SXT32416BB16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BB16-37.400M
- JLCPCB Part #
- C6530738
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16pF 37.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3431
200+
$0.5357
500+
$0.5180
1000+
$0.5099
Related Products

SXT32418BB16-37.400M
Suntsu Electronics, Inc.
$1.3431

SXT32411BB16-37.400M
Suntsu Electronics, Inc.
$0.9474

SXT22416BB16-37.400M
Suntsu Electronics, Inc.
$1.0343

ABM8W-38.4000MHZ-8-D2Y-T3
Abracon LLC
$0.6209

SXT32418DD17-40.000M
Suntsu Electronics, Inc.
$0.8316

SXT32420BB27-48.000M
Suntsu Electronics, Inc.
$1.0616