
* Images are for reference only
SXT32412DC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC38-25.000M
- JLCPCB Part #
- C6530080
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 25MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7971
200+
$0.3182
500+
$0.3086
1000+
$0.3022
Related Products

SXT32418DC38-25.000M
Suntsu Electronics, Inc.
$0.8261

SXT32412DC38-27.000M
Suntsu Electronics, Inc.
$1.0430

SXT32417DC38-25.000M
Suntsu Electronics, Inc.
$1.0076

SXT32417EA38-14.7456M
Suntsu Electronics, Inc.
$0.9675

SXT32410DD17-50.000M
Suntsu Electronics, Inc.
$0.6187

CS325S12000000AGQT
CITIZEN
$1.5219