
* Images are for reference only
SXT32410EE07-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE07-28.63636M
- JLCPCB Part #
- C6525651
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 28.63636MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2021
200+
$0.4805
500+
$0.4645
1000+
$0.4564
Related Products

SXT32410EE17-28.63636M
Suntsu Electronics, Inc.
$1.2085

SXT32410EA07-28.63636M
Suntsu Electronics, Inc.
$1.1282

SXT32410EB07-28.63636M
Suntsu Electronics, Inc.
$1.1475

SXT3248CA48-13.000M
Suntsu Electronics, Inc.
$0.9096

SXT32420BB07-29.4912M
Suntsu Electronics, Inc.
$0.9771

SXT32418CA17-48.000M
Suntsu Electronics, Inc.
$0.7120