
* Images are for reference only
SXT22419AA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA16-50.000M
- JLCPCB Part #
- C6523280
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2868
200+
$0.5131
500+
$0.4971
1000+
$0.4890
Related Products

SXT22414AA16-50.000M
Suntsu Electronics, Inc.
$1.2868

SXT21419AA16-50.000M
Suntsu Electronics, Inc.
$1.4284

SXT22416AA16-50.000M
Suntsu Electronics, Inc.
$1.2868

SXT22419DC07-24.000M
Suntsu Electronics, Inc.
$1.0472

SXT22412EE07-12.000M
Suntsu Electronics, Inc.
$1.2048

8Z-12.000MEHV-T
TXC Corp
$1.6503